Bott 2 Door Steel Cupboard 600 mm 1.05m, 350 mm
- RS Stock No.:
- 660-199
- Mfr. Part No.:
- 16926208.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,090.61
(exc. VAT)
PHP48,261.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,090.61 |
*price indicative
- RS Stock No.:
- 660-199
- Mfr. Part No.:
- 16926208.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 600mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Height 600mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard offers a robust and versatile storage solution tailored for any workspace. Crafted with a fully welded steel housing, this durable cupboard features double reinforced doors, ensuring reliable security for your tools and materials. The inclusion of two adjustable galvanized steel shelves, each capable of supporting up to 75kg, provides flexibility in organizing your items. Finished in a light grey powder coat, the cupboard not only meets aesthetic demands but also withstands the rigors of daily use. Its compact design, with dimensions of 1050x350x800mm, makes it an ideal fit for narrow spaces, while maintaining ample storage capacity. This product presents a perfect blend of style, strength, and functionality for both professional and personal environments.
Light grey powder-coated finish adds a professional appearance while resisting wear
Shelf load capacity of 75kg supports a wide range of tools and supplies
Designed for easy installation and accessibility in various work environments
Related links
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 800mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
