Bott 2 Door Steel Cupboard 1 m 1.05m, 350 mm
- RS Stock No.:
- 660-457
- Mfr. Part No.:
- 16926214.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP48,283.52
(exc. VAT)
PHP54,077.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,283.52 |
*price indicative
- RS Stock No.:
- 660-457
- Mfr. Part No.:
- 16926214.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 350mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed to offer both functionality and durability in a streamlined form. Featuring a fully welded steel housing, this cupboard is built to last while providing ample storage solutions for various environments. Its double reinforced doors grant easy access to two adjustable galvanised steel shelves, capable of supporting up to 75kg U.D.L. The stylish finish, available in RAL 7035 light grey and RAL 3004 crimson red, ensures it integrates beautifully into any workspace. With dimensions of 1050mm in width, 350mm in depth, and a height of 1000mm, this cupboard is a perfect fit for both tight and spacious settings, making it a versatile addition to your storage arsenal.
Constructed from robust sheet steel for enhanced durability
Fully powder coated finish for added resistance to wear and tear
Two adjustable galvanised steel shelves allow for customised storage solutions
Double reinforced doors ensure secure closure and ease of access
Well suited for heavy duty use with a substantial load capacity of 75kg U.D.L
Modern colour options in crimson red and light grey to complement any environment
Compact design with dimensions that cater to various space configurations
Efficiently designed for both commercial and industrial settings
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
