Bott 2 Door Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 660-281
- Mfr. Part No.:
- 16926405.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP107,744.55
(exc. VAT)
PHP120,673.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,744.55 |
*price indicative
- RS Stock No.:
- 660-281
- Mfr. Part No.:
- 16926405.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 8 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Lockable steel cupboard with bottBox kits is designed for secure and efficient storage solutions in various environments such as mailrooms and document storage areas. This robust cupboard, featuring three-point locking and reinforced doors, provides peace of mind while ensuring organizational needs are met. With a substantial U.D.L capacity of 75kg per shelf, it accommodates diverse items whilst maintaining stability. Crafted from durable materials, it not only offers practical storage but also blends seamlessly into professional settings. For those seeking additional information about bottBox, further details can be found on page 147.
Multiple bottBox options available to tailor storage solutions
Sleek design complements various workplace aesthetics
Perfectly suited for organizing important documents and materials
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
