Bott 2 Door Steel Cupboard 2 m 80mm, 350 mm
- RS Stock No.:
- 660-235
- Mfr. Part No.:
- 16926401.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,759.87
(exc. VAT)
PHP105,011.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,759.87 |
*price indicative
- RS Stock No.:
- 660-235
- Mfr. Part No.:
- 16926401.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 10 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 2m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 10 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 2m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is an innovative storage solution designed to maximize efficiency in any workspace. Constructed from robust, fully welded steel, this cupboard features double reinforced doors, ensuring both durability and security for your valuable tools and equipment. With ten adjustable galvanized steel shelves capable of holding up to 75kg each, it offers ample flexibility for custom storage needs. The stylish powder-coated finish in light grey not only enhances its aesthetic appeal but also provides resistance to wear and tear. Measuring 800mm in width, 350mm in depth, and 2000mm in height, this cupboard integrates seamlessly into a variety of environments, making it the ideal addition for organized storage in workshops, garages, or industrial settings.
Finished in a durable powder coat in light grey for a professional look
Compact dimensions fit easily into tight spaces while providing expansive storage
Easy to assemble and adjust according to your specific needs
Related links
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
