Bott 2 Door Steel Cupboard 800 mm 1.05m, 350 mm
- RS Stock No.:
- 660-863
- Mfr. Part No.:
- 16926750.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,090.61
(exc. VAT)
PHP48,261.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,090.61 |
*price indicative
- RS Stock No.:
- 660-863
- Mfr. Part No.:
- 16926750.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 800mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 800mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall shelf cupboard combines robust design with functional storage solutions. This fully welded steel housing features double ventilated doors, ensuring airflow while maintaining security for your items. Equipped with two adjustable galvanised steel shelves that offer a load capacity of up to 75kg, this cupboard is perfect for a variety of environments. Finished in a stylish powder coat with options in light grey and anthracite grey, it not only provides durability but also seamlessly fits into any workspace. With dimensions of 1050mm in width, 350mm in depth, and 800mm in height, it is an ideal solution for those needing organised and efficient storage in their workshop or office.
Fully welded steel construction ensures durability and stability
Double ventilated doors allow for optimal airflow enhancing safety for stored items
Adjustable galvanised steel shelves provide flexibility for various storage needs
75kg load capacity per shelf supports heavier items with ease
Stylish powder coated finish in RAL 7016 anthracite grey and RAL 7035 light grey for a modern look
Compact dimensions make it suitable for limited spaces without compromising storage functionality
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
