Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm

Subtotal (1 unit)*

PHP99,040.88

(exc. VAT)

PHP110,925.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP99,040.88

*price indicative

RS Stock No.:
661-158
Mfr. Part No.:
40021137.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Height

800mm

Depth

650mm

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to provide a robust and reliable storage solution for various environments. Crafted with a heavy-duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for storing tools and equipment securely. Its double sliding doors facilitate easy access, while the two adjustable galvanised steel shelves, each capable of supporting up to 100kg, allow for versatile storage organisation. Finished in durable powder coat paint with a choice between RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only stands resilient against wear but also fits seamlessly into any workspace aesthetic. With dimensions of 1050mm in width, 650mm in depth, and 800mm in height, it delivers both functionality and practicality for efficient space utilisation.

Heavy duty reinforced steel housing ensures durability and longevity

Double sliding doors provide convenient access to stored items

Two adjustable galvanised steel shelves allow for customisable storage options

Each shelf can hold up to 100kg making it suitable for heavy items

Finished in a powder coat paint for enhanced resistance to scratches and wear

Compact dimensions make it an efficient storage solution for smaller spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy