Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- RS Stock No.:
- 661-738
- Mfr. Part No.:
- 40021137.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,040.88
(exc. VAT)
PHP110,925.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,040.88 |
*price indicative
- RS Stock No.:
- 661-738
- Mfr. Part No.:
- 40021137.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 800mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for robust storage solutions, crafted with a heavy-duty, reinforced steel housing that accommodates a total capacity of up to 1.5 tonnes. Its double sliding doors grant easy access, while the two adjustable galvanised steel shelves can withstand a load of 100 kg each, ensuring you can optimise your storage as per your needs. Finished in a durable powder coat paint in a stylish light grey (RAL 7035), this cupboard not only provides strength but also blends seamlessly into any workspace. With dimensions of 1050 mm in width, 650 mm in depth, and 800 mm in height, it offers considerable storage space without compromising the layout of your environment.
Heavy duty reinforced steel housing ensures maximum durability
Double sliding doors allow for easy access to stored items
Two adjustable galvanised steel shelves accommodate different load requirements
Powder coated finish in light grey provides a stylish and protective layer
Compact dimensions fit perfectly within various workspace configurations
Suitable for use in diverse environments including workshops offices and storage areas
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 100 mm 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
