Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 663-574
- Mfr. Part No.:
- 40013067.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,384.05
(exc. VAT)
PHP103,470.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,384.05 |
*price indicative
- RS Stock No.:
- 663-574
- Mfr. Part No.:
- 40013067.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 800mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers exceptional storage solutions with its robust, heavy-duty steel housing capable of supporting up to 1.5 tones. Tailored for efficiency and accessibility, this cupboard features double, sliding doors allowing easy access to contents stored within. The ample dimensions of 1050 x 525 x 800 mm make it an ideal fit for any workspace, while the two adjustable, galvanized steel shelves ensure that your items are organized and safely stored, each with a load capacity of 100 kg. Finished in a sleek, durable powder coating in light grey, this cupboard not only complements any design scheme but ensures long-lasting resilience in demanding environments.
Heavy-duty reinforced steel housing supports up to 1.5 tones
Double sliding doors provide easy access to stored items
Two adjustable galvanized steel shelves, each holding up to 100 kg
Durable powder-coated finish in light grey ensures longevity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
