Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- RS Stock No.:
- 661-674
- Mfr. Part No.:
- 40013077.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,813.44
(exc. VAT)
PHP82,671.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,813.44 |
*price indicative
- RS Stock No.:
- 661-674
- Mfr. Part No.:
- 40013077.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Width | 1.05m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 900mm | ||
Width 1.05m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for heavy-duty usage, providing robust storage solutions for various environments. Featuring a reinforced steel housing capable of supporting up to 1.5 tones, this cupboard is built to withstand the rigors of everyday use. With double perforated panel-lined doors, accessibility and storage versatility are enhanced, accommodating two adjustable galvanized steel shelves each featuring a load capacity of 100 kg. Finished in a sleek RAL 7035 light grey powder coat, the cupboard not only offers durability but also a modern aesthetic, making it an ideal choice for workshops, garages, and commercial spaces. Measuring 1050 x 525 x 900 mm, this cupboard efficiently maximizes storage without compromising on floor space.
Heavy-duty, reinforced steel construction for durability and longevity
Total capacity of up to 1.5 tones, suitable for rigorous use
Double perforated panel doors ensure easy access and visibility
Two adjustable galvanized steel shelves with a weight capacity of 100 kg each
Sleek and modern design in durable RAL 7035 light grey finish
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
