Bott 2 Door Steel Cupboard 800 mm 1.05m, 550 mm
- RS Stock No.:
- 659-970
- Mfr. Part No.:
- 16926274.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,802.18
(exc. VAT)
PHP64,738.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,802.18 |
*price indicative
- RS Stock No.:
- 659-970
- Mfr. Part No.:
- 16926274.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is a robust storage solution designed to enhance organizational efficiency in any workspace. Featuring a durable, fully welded steel housing, this cupboard is built to withstand the rigors of daily use while providing a flexible and practical storage option. With double window panel doors that allow visibility of contents, and two adjustable galvanized steel shelves capable of supporting up to 75kg, you can easily customize the interior to suit your needs. Finished in a stylish and durable powder coat paint, the cupboard is available in light grey (RAL 7035) and anthracite grey (RAL 7016), blending aesthetics with functionality. With dimensions of 1050mm in width, 550mm in depth, and 800mm in height, it fits seamlessly into various environments, making it the ideal choice for workshops and offices alike.
Compact dimensions of 1050x550x800mm make it suitable for various spaces
Lightweight design with a total weight of only 60.69kg for easy transport
Ideal for diverse applications including shelving in workshops, offices, or home environments
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
