Bott 2 Door Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 661-048
- Mfr. Part No.:
- 16926579.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,019.32
(exc. VAT)
PHP110,901.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,019.32 |
*price indicative
- RS Stock No.:
- 661-048
- Mfr. Part No.:
- 16926579.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE / janitorial kitted cupboard is expertly designed to offer robust storage solutions for workplace essentials. Featuring a sturdy, fully welded steel construction, this cupboard includes a central vertical partition and double, reinforced doors. With four adjustable galvanised steel shelves boasting an impressive load capacity of 75kg U.D.L., it suits a variety of storage needs while maintaining an organised space. Finished in a durable powder coat paint in RAL 7035 light grey, this cupboard not only provides longevity but also a clean and professional aesthetic. Measuring WxDxH: 1050x550x2000mm, it is the ideal solution for efficient storage in any workspace, ensuring both functionality and style.
Sturdy construction with fully welded steel for enhanced durability
Central vertical partition optimises storage space and organisation
Double reinforced doors provide secure access to stored items
Four adjustable galvanised steel shelves to accommodate various items
Shelf load capacity of 75kg ensures reliability for heavy items
Finished in a durable powder coat paint for long lasting protection
Sleek light grey colour complements professional environments
Designed specifically for PPE and janitorial storage needs
