Bott 2 Door, 2 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-178
- Mfr. Part No.:
- 16926571.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,662.35
(exc. VAT)
PHP119,461.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,662.35 |
*price indicative
- RS Stock No.:
- 659-178
- Mfr. Part No.:
- 16926571.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mini Workshop Cupboard is meticulously designed to cater to both organisational needs and robust storage. Featuring a fully welded steel construction, this cupboard delivers exceptional durability and stability. It comes equipped with double reinforced doors for easy accessibility, alongside an adjustable galvanised steel shelf, capable of supporting substantial weight. Ideal for workshops, this cupboard also boasts a multiplex worktop and versatile drawer space, ensuring efficiency in maintaining tools and materials. Its sleek RAL 7035 light grey finish not only enhances aesthetics but also promises longevity, making it a perfect companion in any workspace.
Robust fully welded steel housing offers supreme longevity and protection
Double reinforced doors provide easy access and enhanced security
Adjustable galvanised steel shelf supports a load capacity of 75kg accommodating various tools and materials
Multiplex worktop serves both as a shelf and an additional workspace
Two 125mm drawers feature 100% extension slides for smooth operation and a load capacity of 75kg
Finished in durable powder coat paint for lasting appeal and easy maintenance
