Bott 2 Door, 2 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-582
- Mfr. Part No.:
- 16926571.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,815.01
(exc. VAT)
PHP114,032.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,815.01 |
*price indicative
- RS Stock No.:
- 659-582
- Mfr. Part No.:
- 16926571.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mini workshop cupboard is a robust storage solution designed for both functionality and durability. Featuring a fully welded steel housing, this cupboard provides ample storage with double reinforced doors and an adjustable galvanized steel shelf capable of holding up to 75kg. Its versatile design includes a multiplex worktop, a perforated panel, and a louvre back panel, making it suitable for various workshop needs. The two 125mm drawers are equipped with 100% extension slides, ensuring easy access to tools and supplies. Finished in a sleek RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only offers practical storage but also adds a modern touch to any workspace. The dimensions of 1050x550x2000mm make it an ideal fit for various environments.
Drawers have a load capacity of 75kg, designed to accommodate heavier tools
Finished in a powder coat paint for long-lasting protection against wear
Available in a contemporary colours scheme to complement any workshop decor
