Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 661-078
- Mfr. Part No.:
- 16926577.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,407.72
(exc. VAT)
PHP175,176.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,407.72 |
*price indicative
- RS Stock No.:
- 661-078
- Mfr. Part No.:
- 16926577.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed for robust storage and organisation in any workspace. Crafted with a fully welded steel housing, this cupboard guarantees durability while featuring double reinforced doors for secure access. Its interior boasts three adjustable galvanised steel shelves, each capable of holding up to 75kg, ensuring ample space for various tools and materials. The strategically designed drawer layout includes eight drawers of varied heights, perfect for sorting smaller items efficiently. Finished in a light grey powder coat, this storage solution not only looks professional but also stands up against wear and tear, making it an ideal choice for any industrial or commercial environment.
Constructed from robust fully welded sheet steel for longevity
Double reinforced doors provide high security and accessibility
Three adjustable galvanised steel shelves support a uniform load capacity of 75kg
Includes eight drawers with a total load capacity of 75kg perfect for component storage
Drawers feature 100% extension slides for easy access to contents
Finished in RAL 7035 light grey powder coating for enhanced durability
Plain door type ensures straightforward operation
