Bott 2 Door, 2 Drawer Steel Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 659-799
- Mfr. Part No.:
- 16929212.16
- Manufacturer:
- Bott
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 659-799
- Mfr. Part No.:
- 16929212.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso economy lectern cupboard is designed to provide robust storage and workspace solutions, making it ideal for both educational and professional environments. With its welded steel housing and a sloping writing top, this cupboard not only offers a functional workspace but also a secure storage option featuring a lockable cupboard and double, reinforced doors. The adjustable galvanized steel shelf supports a capacity of 35kg, while the two half-width drawers are perfectly sized for storing essential materials. Finished in a contemporary light grey powder coat, the cupboard seamlessly blends durability with style, fitting into any setting elegantly.
Two half-width drawers offer convenient organization for smaller items
Sloping writing top provides a comfortable workspace for notes or tasks
Finished in RAL 7035 light grey, making it a versatile addition to any décor
