Bott 2 Door, 4 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-055
- Mfr. Part No.:
- 16926776.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,317.11
(exc. VAT)
PHP143,715.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,317.11 |
*price indicative
- RS Stock No.:
- 660-055
- Mfr. Part No.:
- 16926776.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door cupboard is designed to provide a robust storage solution for PPE and janitorial equipment. Constructed with a fully welded steel housing, it features a central vertical partition and double ventilated doors. This cupboard is equipped with three adjustable galvanised steel shelves capable of supporting up to 75kg each, ensuring that heavy items can be safely stored. Additional features include a hanging rail and a compact design with dimensions of 1050mm width, 550mm depth, and 2000mm height, making it an ideal choice for workplaces where space is at a premium. Finished in durable powder coat paint, it combines functionality with a professional appearance, available in light grey and gentian blue.
Fully welded steel housing ensures durability and stability
Ventilated doors allow for air circulation supporting safe storage of equipment
Three adjustable galvanised steel shelves provide flexible storage options
Each shelf can handle up to 75kg accommodating heavy items with ease
Compact dimensions make it suitable for various workspaces
Available in two professional finishes: light grey and gentian blue
Integrated hanging rail optimises storage for tools and equipment
Easy to assemble and maintain enhancing workplace organisation
