Bott 2 Door, 3 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-389
- Mfr. Part No.:
- 16926572.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,097.05
(exc. VAT)
PHP131,148.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,097.05 |
*price indicative
- RS Stock No.:
- 660-389
- Mfr. Part No.:
- 16926572.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mini Workshop Cupboard is expertly designed to maximise storage and organisation in any workspace, featuring a robust, fully welded steel housing. This versatile cupboard boasts double, reinforced doors and a galvanised steel shelf with adjustable height capacity, ideal for accommodating various items. The workspace is enhanced with a multiplex worktop and shelf, complemented by a selection of performance driven drawers. Finished in durable powder coat paint, the cupboard showcases an aesthetically pleasing RAL 3004 crimson red combined with RAL 7035 light grey, making it not only functional but visually appealing. With its impressive dimensions and strong build quality, it is perfect for both professional environments and home workshops.
Constructed from fully welded sheet steel for outstanding durability
Offers a sturdy galvanised steel shelf with adjustable height for optimal storage flexibility
Includes a multiplex worktop providing a reliable surface for various activities
Features 3 drawers with 100% extension slides which ensuring full access to contents
Drawers have a substantial loading capacity designed to handle up to 75kg each
Finished with a resilient powder coat for enhanced longevity and easy cleaning
Available in a striking crimson red with a complementary light grey for a modern look
