Bott 2 Door, 4 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-456
- Mfr. Part No.:
- 16926764.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,038.67
(exc. VAT)
PHP91,883.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,038.67 |
*price indicative
- RS Stock No.:
- 660-456
- Mfr. Part No.:
- 16926764.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is designed to provide optimal storage solutions while enhancing any workspace. Its robust, fully welded steel housing features a central vertical partition and double ventilated doors, ensuring superior ventilation for sensitive materials. This stylish cupboard comes equipped with two adjustable galvanised steel shelves, each capable of supporting up to 75kg, alongside four drawers with 100% extension slides designed for easy access and functionality. Finished in a modern powder coat paint, available in gentian blue and light grey, the cupboard not only meets practical needs but also adds a sleek aesthetic to your environment. With dimensions of 1050mm in width, 550mm in depth, and 1000mm in height, this cupboard is an indispensable asset for any industrial or commercial setting.
Robust fully welded steel housing enhances durability and stability
Central vertical partition optimises internal space for diverse storage needs
Double ventilated doors provide excellent airflow for sensitive items
Two adjustable height galvanised steel shelves allow for tailored storage solutions
Shelves and drawers support substantial loads of up to 75kg for heavy duty usability
Drawers feature 100% extension slides for convenient access to contents
Modern powder coat finish in gentian blue and light grey offers a stylish appearance
Compact dimensions are ideal for versatile placement in various work environments
