Bott 2 Door, 6 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-543
- Mfr. Part No.:
- 16926573.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP146,673.28
(exc. VAT)
PHP164,274.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,673.28 |
*price indicative
- RS Stock No.:
- 660-543
- Mfr. Part No.:
- 16926573.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mini Workshop Cupboard combines robust construction with smart storage solutions to enhance any workspace. Designed with a fully welded steel housing, this cupboard features double, reinforced doors and a multiplex worktop/shelf for optimal durability. With its ample storage capacity, it houses 6 drawers in various heights, offering easy access and organisation for tools and small items. The cupboards striking finish, available in crimson red and light grey, not only ensures resilience but also enhances the aesthetic appeal of your workshop. Measuring 1050x550x2000mm and weighing 165.20kg, this cupboard is engineered to handle all your workshop needs efficiently, making it an indispensable asset for both professionals and DIY enthusiasts.
Constructed from fully welded sheet steel for exceptional strength and durability
Double reinforced doors ensure secure storage while providing easy access
Includes a multiplex worktop/shelf ideal for various tasks and projects
Houses six drawers of different heights to accommodate a variety of tools and materials
Drawers feature 100% extension slides granting access to the full depth of the drawer
Finished in durable powder coat paint for enhanced resistance to wear and tear
Available in a striking crimson red and light grey for a stylish yet practical look
Designed to support a shelf load capacity of 75kg for additional storage options
