Bott 2 Door, 1 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-921
- Mfr. Part No.:
- 16926570.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,471.88
(exc. VAT)
PHP114,768.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,471.88 |
*price indicative
- RS Stock No.:
- 660-921
- Mfr. Part No.:
- 16926570.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mini Workshop Cupboard is designed for both functionality and durability, ideal for storing tools and equipment securely. Its robust, fully welded steel housing ensures long lasting performance while providing ample space with double reinforced doors and two adjustable height galvanised steel shelves, each capable of holding up to 75kg. The multiplex worktop and shelf offer additional versatility, making it perfect for workshop environments. With a stylish powder coat finish in light grey, this cupboard not only serves its practical purpose but also complements any professional setting. The inclusion of various accessories, such as a drawer with 100% extension slides, adds to its usability, making it an essential addition for any workspace where organisation and efficiency are paramount.
Robust fully welded steel construction ensures lasting durability
Double reinforced doors provide secure access to stored items
Two adjustable height galvanised steel shelves can accommodate various tools
Multiplex worktop adds versatile workspace without compromising storage
Efficient 175mm drawer with 100% extension slides for easy access
Finished with durable powder coat paint in RAL 7035 light grey for a professional look
Designed to support a total weight distribution of up to 75kg per shelf
Accommodates significant height for storage with overall dimensions of 1050x550x2000mm
Suitable for diverse workshop applications enhancing organisation and efficiency
