Bott 2 Door, 1 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-752
- Mfr. Part No.:
- 16926570.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP102,471.88
(exc. VAT)
PHP114,768.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,471.88 |
*price indicative
- RS Stock No.:
- 660-752
- Mfr. Part No.:
- 16926570.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mini Workshop Cupboard is a robust and practical storage solution designed to enhance your workspace. Featuring a fully welded steel housing, it boasts double reinforced doors for added security and two adjustable galvanised steel shelves capable of supporting up to 75kg U.D.L. This cupboard is not just functional; it comes with a multiplex worktop and shelf, complemented by a perforated and louvre back panel for versatile tool storage. The sleek finish, available in durable powder coated light grey and crimson red, ensures it integrates seamlessly into any workshop environment. With dimensions of 1050x550x2000mm and a gross weight of 120.59kg, this cupboard promises stability and durability for all your storage needs.
Constructed from fully welded sheet steel for enhanced durability
Equipped with double reinforced doors to ensure secure access and storage
Includes two adjustable galvanised steel shelves allowing for customisable storage
Multiplex worktop provides a sturdy surface for tools and materials
Features 1x perforated and 1x louvre back panel for optimal tool organisation
Finished in RAL 7035 light grey and RAL 3004 crimson red for a modern look
Drawer equipped with 100% extension slides providing full access and capacity of 75kg
Compact dimensions facilitate easy placement in various workshop configurations
