Bott 2 Door, 1 Drawer Steel Cupboard 1.13 m 1.05m, 550 mm
- RS Stock No.:
- 660-002
- Mfr. Part No.:
- 16926590.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,703.77
(exc. VAT)
PHP79,188.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,703.77 |
*price indicative
- RS Stock No.:
- 660-002
- Mfr. Part No.:
- 16926590.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Lectern Cupboard presents an ideal solution for both organisation and accessibility in any workspace. Designed with practicality in mind, this robust cupboard features a fully welded steel housing and a sloping writing top, making it perfect for storing essential items while facilitating easy access. With double, reinforced doors, it ensures durability and security for your items, while the adjustable galvanised steel shelf can support a substantial 75kg load. Complementing its function, the cupboard's light grey powder coat finish not only adds a sleek look but also enhances its resilience against wear and tear. Its compact dimensions allow for versatile placement, making it a must have for any professional environment.
Constructed from durable sheet steel for long lasting strength
Light grey powder coated surface for enhanced resistance and aesthetic appeal
Sloping top design provides an ideal workspace for quick note taking or writing
Includes a lockable cupboard for secure storage of valuable items
Features one adjustable shelf capable of holding up to 75kg
Equipped with one drawer offering complete extension and a load capacity of 75kg
Double reinforced doors ensure easy access while maintaining structural integrity
