Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-920
- Mfr. Part No.:
- 16926581.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,317.11
(exc. VAT)
PHP143,715.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,317.11 |
*price indicative
- RS Stock No.:
- 659-920
- Mfr. Part No.:
- 16926581.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE/janitorial kitted cupboard is expertly designed to offer secure and efficient storage solutions for a variety of settings. Featuring a robust, fully welded steel construction, this cupboard is both practical and durable, equipped with a central vertical partition and double reinforced doors. The interior includes three adjustable galvanized steel shelves, capable of holding up to 75kg each, ensuring ample room for all your essential supplies. With a stylish powder-coated finish in RAL 7035 light grey and RAL 3004 crimson red, the cupboard is as aesthetically pleasing as it is functional. Its spacious dimensions of 1050mm in width, 550mm in depth, and 2000mm in height make it a perfect fit for various environments, while the hanging rail adds further versatility for organizing tools and personal protective equipment.
Designed with a generous capacity to hold multiple items securely and efficiently
Features a central vertical partition for organized storage
Available in a combination of light grey and crimson red for a modern look
