Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-212
- Mfr. Part No.:
- 16926771.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,760.29
(exc. VAT)
PHP79,251.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,760.29 |
*price indicative
- RS Stock No.:
- 660-212
- Mfr. Part No.:
- 16926771.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door PPE/Janitorial Kitted Cupboard is designed to provide a robust and secure storage solution for essential cleaning supplies and personal protective equipment. Offering a fully welded steel housing, this cupboard ensures maximum durability and stability. Its double ventilated doors enhance airflow, preventing the build-up of potentially harmful substances, while the adjustable galvanized steel shelf boasts a substantial load capacity. Finished in a stylish combination of light grey and crimson red, this cupboard not only meets functional needs but also complements modern interiors. With dimensions of 1050mm in width, 550mm in depth, and standing at an impressive height of 2000mm, it offers ample space for all your janitorial equipment. Ideal for professional environments, the cupboard balances both practicality and aesthetic appeal, making it an essential addition to any workspace.
Generous dimensions is 1050mm width, 550mm depth, and 2000mm height, providing ample storage space
Perfect for securely storing PPE and cleaning supplies in professional settings
Easy to clean and maintain surface due to the powder-coated finish
