Bott 2 Door Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 659-553
- Mfr. Part No.:
- 16926761.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP49,439.61
(exc. VAT)
PHP55,372.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,439.61 |
*price indicative
- RS Stock No.:
- 659-553
- Mfr. Part No.:
- 16926761.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile shelf cupboard is meticulously designed to meet the needs of various organizational environments. Constructed with a robust, fully welded steel housing, it offers unparalleled durability and stability. The cupboard features double, ventilated doors, allowing for optimal air circulation and accessibility. Inside, you'll discover two adjustable galvanized steel shelves, each with a substantial load capacity of 75kg, ideal for storing essential tools and equipment. Finished in an eye-catching combination of RAL 3004 crimson red and RAL 7035 light grey, this cupboard not only meets functional requirements but also adds a stylish touch to any workspace. Its compact dimensions of 1050x550x900mm make it perfect for both commercial and personal settings, ensuring efficient use of space without compromising on storage capabilities.
Compact size allows fitting in smaller workspaces while maximizing storage efficiency
Primarily in vibrant crimson red, complemented by a neutral light grey
Versatile design suitable for a range of settings including workshops and offices
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
