Bott 2 Door Steel Cupboard 900 mm 1.05m, 350 mm
- RS Stock No.:
- 659-115
- Mfr. Part No.:
- 16926271.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,775.68
(exc. VAT)
PHP60,228.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,775.68 |
*price indicative
- RS Stock No.:
- 659-115
- Mfr. Part No.:
- 16926271.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 900mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard offers a robust storage solution designed for both functionality and style. With a fully welded steel housing, this cupboard not only ensures durability but also features double window panel doors that provide easy visibility of stored items. Perfectly suited for workshops or garages, it is fitted with two adjustable galvanised steel shelves capable of supporting up to 75kg of uniform distributed load (U.D.L.). Finished in a sleek powder coat paint, the cupboard comes in a classic light grey and anthracite grey palette, blending seamlessly into any environment. Measuring 1050mm in width, 350mm in depth, and 900mm in height, and boasting a total gross weight of 51.56kg, this cupboard is ideal for the storage of tools and equipment while maintaining a tidy workspace.
Crafted from robust sheet steel for enhanced longevity
Double window panel doors provide clear visibility of contents
Adjustable height galvanised steel shelves for optimal space management
Powder coated surface ensures a durable finish and resistance to wear
Main colour in anthracite grey adds a modern touch to any setting
Secondary light grey colour option offers versatility in design
Designed for heavy duty use with a shelf load capacity of 75kg
Compact dimensions make it ideal for smaller spaces without compromising on storage
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
