Bott 2 Door, 4 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-207
- Mfr. Part No.:
- 16926777.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP123,290.74
(exc. VAT)
PHP138,085.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,290.74 |
*price indicative
- RS Stock No.:
- 660-207
- Mfr. Part No.:
- 16926777.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard is expertly designed to provide secure and efficient storage for a variety of tools and equipment. This robust unit features a fully welded steel housing, complemented by a central vertical partition that enhances organization. With double ventilated doors, users can enjoy improved airflow, ensuring that stored items remain in optimal condition. The cupboard boasts four adjustable height, galvanized steel shelves, capable of holding up to 75kg U.D.L. each, alongside two drawers with 100% extension slides for easy access. Finished in a striking RAL 3004 crimson red with RAL 7035 light grey highlights, this cupboard combines durability with visual appeal, making it an excellent addition to any workspace.
Finished in durable powder coat paint for a long-lasting and attractive appearance
Available in striking RAL 3004 crimson red and light grey for a professional look
Designed to accommodate a variety of items, making it suitable for diverse work environments
