Bott 2 Door Steel Cupboard 800 mm 80mm, 550 mm
- RS Stock No.:
- 660-761
- Mfr. Part No.:
- 16926740.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,382.41
(exc. VAT)
PHP42,988.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,382.41 |
*price indicative
- RS Stock No.:
- 660-761
- Mfr. Part No.:
- 16926740.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard offers an ideal storage solution for your workspace, combining robust design with practical functionality. Crafted from fully welded steel, this cupboard features double, ventilated doors for enhanced air circulation. The addition of two adjustable galvanised steel shelves, each capable of holding up to 75kg, provides flexibility for your storage needs. Finished in a durable powder coat paint in both light grey and anthracite grey, it ensures longevity and aesthetic appeal. With dimensions of 800x550x800mm, this cupboard fits neatly into any environment, making it perfect for a variety of settings from workshops to offices.
Constructed from durable sheet steel for maximum strength and longevity
Ventilated doors promote airflow reducing moisture and odour build up
Adjustable shelves allow for customised storage configurations as per your needs
Finished in high quality powder coat paint for a resilient and attractive surface
Available in two elegant colours RAL 7035 light grey and RAL 7016 anthracite grey
Compact dimensions ensure it fits seamlessly into constrained spaces whilst providing ample storage
Product surface designed for easy cleaning and maintenance
Ideal for storing tools and equipment in workshops garages or industrial environments
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm
