Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- RS Stock No.:
- 660-913
- Mfr. Part No.:
- 16926138.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,382.41
(exc. VAT)
PHP42,988.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP38,382.41 |
*price indicative
- RS Stock No.:
- 660-913
- Mfr. Part No.:
- 16926138.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to offer robust storage solutions, ideal for industrial and commercial environments. Crafted from fully welded steel, this cupboard features double reinforced doors, ensuring durability and security for your valuable tools or materials. With adjustable galvanised steel shelves capable of holding up to 75kg of evenly distributed load, it adapts to your storage needs. Finished in a striking light grey powder coat, conforming to RAL 7035 standards, it seamlessly integrates with various settings. Its compact dimensions (800x550x800mm) make it an excellent choice for maximizing space without sacrificing accessibility or functionality, making it essential for efficient organisation.
Constructed from robust fully welded sheet steel for enhanced durability
Double reinforced doors provide added security and protection for stored items
Features two adjustable galvanized steel shelves versatile for varied storage needs
Supports a substantial shelf load capacity of 75kg accommodating heavy items
Finished in a durable powder coat which ensuring long lasting aesthetics and resistance to wear
Compact size allows for space efficient placement in workshops or storage areas
Main colour and finish conform to RAL 7035 offering a professional appearance
Easy access with plain door design facilitating a straightforward user experience
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.3m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
