Bott 1 Door Steel Cupboard 800 mm 525mm, 350 mm
- RS Stock No.:
- 660-628
- Mfr. Part No.:
- 16926008.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP24,842.79
(exc. VAT)
PHP27,823.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,842.79 |
*price indicative
- RS Stock No.:
- 660-628
- Mfr. Part No.:
- 16926008.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 350mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 350mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard offers a robust and stylish storage solution for any workspace. Designed with functionality in mind, this cupboard features a fully welded steel housing that ensures durability, while the single reinforced door provides easy access to its contents. Equipped with two adjustable height, galvanised steel shelves, it can support a load of up to 75kg, making it ideal for heavy duty storage needs. Finished in a striking crimson red with a light grey complementary tone, it not only serves as a practical addition but also enhances the aesthetic of your environment. With dimensions of 525x350x800mm and a gross weight of 27.94kg, it is compact yet versatile for various applications, establishing itself as an essential piece for both industrial and office settings.
Robust fully welded steel housing for enhanced durability
Single reinforced door allows for easy access
Two adjustable galvanised steel shelves accommodate varying storage needs
Shelf load capacity of 75kg supports heavy items effortlessly
Stylish powder coat finish in crimson red adds a pop of colour
Complementary light grey accents provide a modern touch
Weighs 27.94kg which ensuring stability while remaining manageable
Suitable for diverse applications from workshops to offices
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- Bott 1 Door 350 mm
