Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 660-285
- Mfr. Part No.:
- 16926404.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,201.38
(exc. VAT)
PHP68,545.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,201.38 |
*price indicative
- RS Stock No.:
- 660-285
- Mfr. Part No.:
- 16926404.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is a robust storage solution designed to organize and protect your materials effectively. Featuring three generous shelves and accommodating up to 20 bott boxes, this cupboard maximizes your space while ensuring easy access to your essentials. Constructed from durable sheet steel with a powder-coated surface, it balances practicality with a sleek finish. With dimensions of 800 mm in width, 350 mm in depth, and 1000 mm in height, it fits seamlessly into various environments, from workshops to offices. Its plain door offers a contemporary aesthetic whilst providing complete security for your stored items, making it an ideal choice for both professional and personal use.
Compact dimensions make it suitable for various settings without sacrificing storage capacity
Available in multiple colours options to match your décor
Designed for easy access and efficient use of valuable storage space
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
