Bott, 7 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-204
- Mfr. Part No.:
- 16927056.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,498.51
(exc. VAT)
PHP168,558.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,498.51 |
*price indicative
- RS Stock No.:
- 660-204
- Mfr. Part No.:
- 16927056.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile drawer cabinet with 7 drawers is a robust storage solution designed for efficiency and organization in any workspace. Its fully welded steel housing ensures durability, while the smooth-rolling 125mm diameter castors allow for effortless mobility. Ideal for various environments, this cabinet is equipped with 100% extension drawers featuring a blocking mechanism for secure usage. Finished in a stylish powder coat in RAL 7035 light grey, it complements your workspace whilst providing ample storage. The versatile drawer configuration, consisting of six 100mm drawers and one 125mm drawer, accommodates diverse storage needs, making it perfect for tools, documents, or supplies.
Versatile drawer configuration allows for efficient storage and organization
Drawers designed with a load capacity of up to 50kg for handling heavier items
Compact dimensions of 1050x600x980mm make it suitable for limited spaces
