Bott, 6 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 658-844
- Mfr. Part No.:
- 16927053.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,989.06
(exc. VAT)
PHP142,227.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,989.06 |
*price indicative
- RS Stock No.:
- 658-844
- Mfr. Part No.:
- 16927053.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to enhance efficiency and organisation in any workspace. Featuring six spacious drawers that boast 100% extension and a robust, fully welded steel housing, this cabinet provides not only durability but also convenience with its push pull handle. Ideal for various settings, the cabinet holds a neat and organised array of tools or supplies, ensuring quick access. Finished in a sleek RAL 7035 light grey powder coat, it promises to blend seamlessly into your work environment while offering a long lasting protective layer against wear and tear. With a compact footprint, this mobile cabinet adapts effortlessly to your needs, proving invaluable for any workshop or office layout.
Robust steel housing enhances durability and stability
Six 100% extension drawers allow for full access to contents
Push pull handle facilitates easy movement around the workspace
Drawer load capacity of 50kg ensures secure storage for heavy items
Compact dimensions of 1050x600x980mm maximise space efficiency
Powder coated finish in light grey provides a professional appearance
125mm diameter castors enable smooth mobility on various surfaces
Drawer heights strategically designed for versatile storage options
