Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-701
- Mfr. Part No.:
- 16927053.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,989.06
(exc. VAT)
PHP142,227.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,989.06 |
*price indicative
- RS Stock No.:
- 659-701
- Mfr. Part No.:
- 16927053.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 980mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 980mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet is expertly designed to enhance your workspace with impressive functionality and robust storage solutions. Featuring a fully welded steel frame, this mobile cabinet comes equipped with six fully extending drawers, facilitating easy access to your tools and materials. Its sleek lino top serves as a perfect work area, while the striking combination of light grey and crimson red powder-coated finishes not only provide durability but also add a touch of style to your environment. Conveniently mounted on 125mm diameter castors, this versatile cabinet allows for effortless movement, ensuring that you can optimize your workload efficiently.
Durable powder coat finish in RAL 7035 and RAL 3004 protects against wear
Compact dimensions of 1050x600x980mm effectively utilize workspace
125mm diameter castors ensure smooth mobility across various surfaces
