Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-471
- Mfr. Part No.:
- 16927060.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,979.10
(exc. VAT)
PHP92,936.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,979.10 |
*price indicative
- RS Stock No.:
- 660-471
- Mfr. Part No.:
- 16927060.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet combines functionality and durability, perfect for storage in demanding environments. This robust unit features a fully welded steel housing, ensuring stability, while the 100% extension drawers provide easy access to your essentials. With a stylish design in RAL 7016 anthracite grey and RAL 7035 light grey, it not only complements any workspace but also brings efficient organisation to your tools and materials. The cabinet includes a cupboard section equipped with reinforced doors and a galvanised steel shelf, offering substantial load capacity for various items. Its mobility is enhanced by 125mm diameter castors, making it a practical addition to any workshop or industrial setting.
Constructed from sheet steel for unmatched durability
Fully welded design ensures long lasting performance
Equipped with 100% extension drawers for easier accessibility
Features two drawers with a load capacity of 50kg each ideal for storing heavy tools
Includes a cupboard section with reinforced doors for added security
Houses one galvanised steel shelf supporting up to 75kg for versatile usage
Available in a professional powder coated finish for enhanced aesthetics and protection
Mobile design with 125mm castors allows easy movement across different work areas
