Bott 2 Door Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-884
- Mfr. Part No.:
- 16927062.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP80,571.81
(exc. VAT)
PHP90,240.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,571.81 |
*price indicative
- RS Stock No.:
- 660-884
- Mfr. Part No.:
- 16927062.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 980mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Height 980mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile cupboard is designed to enhance your workspace efficiency and organisation. This robust piece features a fully welded steel housing, accented by a durable lino top, ensuring both durability and functionality. With ample storage facilitated by a double, reinforced doors leading to a galvanised steel shelf that accommodates loads of up to 75kg, this cupboard is perfect for various settings, from workshops to offices. Its sleek design, clad in a resilient powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, adds a professional touch while seamlessly integrating into any environment. Width: 1050mm, Depth: 600mm, Height: 980mm, making it a compact yet spacious storage solution.
Fully welded steel housing ensures durability and stability
Lino top provides a practical work surface for multiple tasks
Double reinforced doors offer secure access and protection for stored items
Galvanised steel shelf supports loads of up to 75kg catering to heavy duty storage needs
Robust 125mm diameter castors enhance mobility for effortless positioning
Sleek design in RAL 7035 light grey and RAL 3004 crimson red boosts aesthetic appeal
Compact dimensions make it suitable for smaller spaces without compromising storage capacity
