Bott 2 Door Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-902
- Mfr. Part No.:
- 16927063.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,590.94
(exc. VAT)
PHP77,941.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,590.94 |
*price indicative
- RS Stock No.:
- 659-902
- Mfr. Part No.:
- 16927063.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 980mm | |
| Width | 1.05m | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Height 980mm | ||
Width 1.05m | ||
Depth 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile cupboard is designed for versatility and strength, ideal for utilizing space in workshops and workspaces. Its robust, fully welded steel housing ensures durability, while the 125mm diameter castors provide easy mobility. With a generous single shelf capable of handling loads up to 75kg, this cupboard maximizes storage efficiency. The exquisite powder-coated finish in RAL 5010 gentian blue and RAL 7035 light grey not only adds aesthetic appeal but also enhances the longevity of the product. Measuring 1050mm in width, 600mm in depth, and 980mm in height, it offers ample storage without compromising floor space, making it a valuable addition to any professional environment.
Available in a striking colours combination of gentian blue and light grey
Optimally designed dimensions allow efficient use of space without sacrificing storage
Suitable for various applications, including workshops, industrial environments, and garages
