Bott, 6 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-707
- Mfr. Part No.:
- 16927054.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP123,988.74
(exc. VAT)
PHP138,867.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,988.74 |
*price indicative
- RS Stock No.:
- 660-707
- Mfr. Part No.:
- 16927054.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 600mm | |
| Height | 980mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Depth 600mm | ||
Height 980mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet with multiplex top is designed to enhance your workspace with its robust construction and efficient storage solutions. This mobile cabinet features a fully welded steel housing, ensuring durability while providing easy mobility with 125mm diameter castors. With six drawers of varying heights, this cabinet is perfect for organising tools and supplies, promoting an efficient workflow in any work environment. Its light grey powder coated finish not only adds to its aesthetic appeal but also protects against wear and tear, making it a practical choice for busy workshops and offices.
Fully welded steel housing provides outstanding durability
Equipped with a multiplex top for added work surface functionality
Six drawers with a 50kg load capacity cater to diverse storage needs
Drawers extend fully with blocking mechanisms for safer access
Light grey powder coated finish offers both style and resilience
125mm diameter castors enable smooth mobility across surfaces
Designed to accommodate various drawer heights for organisational flexibility
