Bott 0 Door, 5 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 660-154
- Mfr. Part No.:
- 16927050.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,669.67
(exc. VAT)
PHP137,390.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,669.67 |
*price indicative
- RS Stock No.:
- 660-154
- Mfr. Part No.:
- 16927050.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 1050mm Width, 980mm Height - 16927050.11
This cabinet is a mobile storage unit designed for organised tool and component storage in industrial environments. It combines a wheeled base with a lockable drawer arrangement to support secure, transportable storage for workshop tasks. The finish pairs a gentian blue with light grey for clear Visual identification within production, maintenance and service areas.
Features and Benefits:
• Five lockable drawers maximise secure organised storage • Sheet steel construction offers robust resistance to workshop wear • Wheeled base enables Rapid repositioning across shop floors • Floor-standing design provides stable storage without mounting • Locking mechanism secures contents during transit and idle periods
Applications
• Suitable for storing hand tools and small assemblies in maintenance bays • Ideal for electrical and electronics test benches requiring mobile storage • Used for machine-room parts handling during routine servicing • Can be used for on-site assembly tasks needing portable tool access
How is the unit transported within a facility?
It runs on integrated wheels that allow the unit to be moved without lifting, enabling quick relocation between workstations.
What materials contribute to durability in harsh workshop conditions?
The body is formed from sheet steel which provides mechanical strength and surface resistance suited to industrial use.
How does the locking feature affect access control?
A single locking system secures all drawers, preventing unauthorised opening when the unit is left unattended.
Where is the cabinet intended to be installed during operations?
It is designed to stand directly on the floor, providing a stable base for loading and unloading of tools and parts.
