Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-126
- Mfr. Part No.:
- 16927059.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP97,946.34
(exc. VAT)
PHP109,699.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,946.34 |
*price indicative
- RS Stock No.:
- 659-126
- Mfr. Part No.:
- 16927059.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 600mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 600mm | ||
Height 980mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet is expertly designed to enhance storage solutions in any workspace. Crafted with a robust, fully welded steel housing, this cabinet combines durability with functionality, featuring two 100% extension drawers each capable of handling a load of up to 50kg. The cupboard section boasts reinforced double doors and a galvanised steel shelf with a load capacity of 75kg, ensuring ample space for various tools and equipment. Finished in a stylish RAL 7035 light grey powder coat, it not only looks professional but also withstands the rigours of daily use. With a practical size of 1050x600x980mm, this cabinet delivers both form and function, making it an essential addition to any workshop or industrial setting.
Robust fully welded steel housing ensures long lasting durability
Two 100% extension drawers provide easy access to stored items
Each drawer accommodates a load of up to 50kg for secure storage
Cupboard section features reinforced double doors for added security
Galvanised steel shelf supports loads of up to 75kg offering versatile storage options
Finished with a durable powder coat in RAL 7035 light grey for a professional appearance
