Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-943
- Mfr. Part No.:
- 16927010.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,972.26
(exc. VAT)
PHP86,208.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,972.26 |
*price indicative
- RS Stock No.:
- 660-943
- Mfr. Part No.:
- 16927010.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 980mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Height 980mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet is engineered for versatile storage solutions in any workspace. With its robust welded steel housing, this cabinet pairs functionality with aesthetic appeal, offering two fully extension drawers and a spacious cupboard section. The versatile design features a beech multiplex top suitable for various tasks, while the durable powder coated finish in RAL 7035 light grey ensures it withstands the rigours of daily use. Designed for efficiency, this cabinet provides an effective way to keep tools and documents organised, making it an ideal choice for workshops, offices, or garage settings.
Robust fully welded steel housing for enhanced durability
100% extension drawers equipped with blocking for safe operation
Two drawers with a load capacity of 50kg each maximising storage potential
Includes a cupboard section with double reinforced doors for secure storage
Features a galvanised steel shelf with a load capacity of 75kg
Finished in a durable powder coat paint for long lasting protection
Mobile design with 125mm diameter castors for easy manoeuvrability
Eye catching beech multiplex worktop provides a solid surface for tasks
Compact size of 800x600x980mm fits well in limited spaces
