Bott, 6 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-886
- Mfr. Part No.:
- 16927003.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,435.59
(exc. VAT)
PHP136,007.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,435.59 |
*price indicative
- RS Stock No.:
- 660-886
- Mfr. Part No.:
- 16927003.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 980mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 980mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed to enhance workspace efficiency and organisation, boasting 6 fully welded steel drawers perfect for storing tools and equipment. Its robust construction, combined with a push pull handle and smooth operation on 125mm diameter castors, makes it an ideal choice for workshops or industrial settings. The cabinet features a stylish lino top, providing a practical surface for additional work tasks, while the drawers come equipped with blocking mechanisms to ensure safety and reliability. Finished in a durable powder coat paint in a sophisticated light grey and striking crimson red, this cabinet harmonises functionality with aesthetic appeal, making it a standout addition to any workspace requiring optimal storage solutions.
Constructed from robust sheet steel for long lasting durability
Offers 6 drawers with a total drawer load capacity of 50 kg each
Drawers extend fully allowing easy access to stored items
Features various drawer heights to accommodate diverse storage needs
Includes a linen top for additional workspace convenience
Finished with a high quality powder coat for enhanced protection against wear and tear
Equipped with 125mm castors for easy mobility across your workshop
Stylishly designed in RAL 7035 light grey and RAL 3004 crimson red for a professional look
Drawer blocking feature enhances safety during operation
