Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 980 mm 800mm, 600 mm
- RS Stock No.:
- 659-605
- Mfr. Part No.:
- 16927009.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,172.83
(exc. VAT)
PHP99,873.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,172.83 |
*price indicative
- RS Stock No.:
- 659-605
- Mfr. Part No.:
- 16927009.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 800mm | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 800mm Width, 980mm Height - 16927009.11
This cabinet is a floor-standing storage unit designed for workshop and garage environments, combining secure storage with mobility for technicians in automation, electronics, electrical and mechanical fields. Finished in gentian blue with light grey accents, it provides organised access to tools and components while remaining manoeuvrable on-site.
Features and Benefits:
• Lockable steel construction secures contents during unattended periods • Two doors allow broad access to stored items • Two drawers provide organised storage for small parts • One internal shelf enables configurable storage zones • Wheeled base allows Rapid repositioning across floors • Sheet steel body delivers Durable resistance to workshop conditions
Applications
• Suitable for mobile tool storage in assembly lines • Ideal for electrical test benches needing secure drawers • Used for component organisation in PCB maintenance areas • Can be used for mechanical repair bays requiring movable storage • Suitable for temporary on-site works where tools must be relocated
How is access restricted to authorised personnel only?
A locking mechanism secures both doors and drawers to prevent unauthorised access when left unattended.
Can it be moved easily across workshop floors?
Integrated wheels permit straightforward relocation
the wheeled design assists repositioning during workflow changes.
How much internal organisation does it offer?
The internal configuration includes two drawers Plus a single shelf, enabling separation of small parts from larger items.
What materials provide its structural strength?
The unit is fabricated from sheet steel, offering a robust enclosure suited to industrial environments.
