Bott, 7 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-586
- Mfr. Part No.:
- 16927057.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP134,529.30
(exc. VAT)
PHP150,672.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,529.30 |
*price indicative
- RS Stock No.:
- 659-586
- Mfr. Part No.:
- 16927057.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet with multiplex top is designed to meet the storage needs of any workspace. Its robust, fully welded steel housing ensures durability, while the push-pull handle provides ease of access. Featuring 7 drawers with 100% extension and drawer-blocking capabilities, it guarantees smooth operation and secure storage. Ideal for workshops and garages, this cabinet can withstand loads up to 50kg per drawer, making it perfect for heavy tools and equipment. Finishing in a stylish light grey powder coat gives it an elegant look, while the generous dimensions of 1050x600x980mm provide ample storage space without compromising on mobility, thanks to its 125mm diameter castors.
Stylish light grey powder-coated finish for a professional appearance
Space-efficient dimensions that provide ample storage
125mm diameter castors ensure smooth movement
