Bott, 5 Drawer Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-142
- Mfr. Part No.:
- 16927051.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,111.71
(exc. VAT)
PHP126,685.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,111.71 |
*price indicative
- RS Stock No.:
- 659-142
- Mfr. Part No.:
- 16927051.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Height 980mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer cabinet is designed for efficient storage and organisation in workspaces. With a robust, fully welded steel housing, it supports a variety of tasks while accommodating 5 drawers that offer extensive storage space. The cabinet features a multiplex top, ensuring durability and stability, making it ideal for use in workshops or offices. Each drawer extends fully with a blocking mechanism, allowing for easy access to contents. Finished in a sleek light grey powder coat, it not only adds to the aesthetic appeal but also enhances longevity against wear and tear. It is well suited for professional environments that demand practicality without compromising on style.
Constructed with robust fully welded steel for outstanding durability
Features a multiplex top that provides a reliable work surface
Includes five drawers with 100% extension and a blocking mechanism for easy access
Drawers designed with varying heights to accommodate diverse item sizes
Equipped with 125mm diameter castors for effortless mobility
Finished in a durable powder coat paint for enhanced longevity and a polished appearance
Drawer load capacity of 50kg ensures ample support for heavier items
Compact dimensions of 1050x600x980mm optimise space utilisation in any environment
Sourced from the UK affirming a commitment to quality craftsmanship
Appeals to both functionality and professional aesthetics in a workspace
