Bott 2 Door Steel Floor Standing Cabinet 980 mm 1.05m, 600 mm
- RS Stock No.:
- 659-534
- Mfr. Part No.:
- 16927062.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP76,908.79
(exc. VAT)
PHP86,137.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,908.79 |
*price indicative
- RS Stock No.:
- 659-534
- Mfr. Part No.:
- 16927062.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 980mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 980mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile cupboard with a lino top is expertly designed to create an efficient storage solution for any workspace. Built with a robust, fully welded steel housing, this cupboard promises durability and stability for your essential items. Its 1x shelf design, coupled with reinforced double doors, ensures that accessibility and organization are at the forefront of your storage needs. Finished in a stylish powder coat paint that combines RAL 5010 gentian blue and RAL 7035 light grey, this mobile cupboard not only serves a practical purpose but also complements your environment aesthetically. With dimensions of 1050x600x980mm and a load capacity of up to 75kg, it's the ideal choice for both functional and visually appealing storage.
125mm diameter castors ensure easy mobility across various surfaces
Lino top surface provides an effective work area for additional tasks
Compact dimensions allow for versatile placement within your workspace
