Bott 0 Door, 7 Drawer Steel Floor Standing Cabinet 980 mm 800mm, 600 mm
- RS Stock No.:
- 659-794
- Mfr. Part No.:
- 16927006.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,837.61
(exc. VAT)
PHP145,418.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,837.61 |
*price indicative
- RS Stock No.:
- 659-794
- Mfr. Part No.:
- 16927006.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 800mm | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 800mm Width, 980mm Height - 16927006.11
This cabinet is a floor-standing storage unit designed for workshop and industrial environments. It provides organised mobile storage through multiple drawers and caster mobility, combining a Durable steel construction with a lockable system to secure tools and components. The unit is finished in a two-tone palette suited to technical settings.
Features and Benefits:
• Seven drawers provide segregated storage for tools
• Wheeled base enables easy repositioning around the workplace
• Lockable design secures contents during unattended periods
• Sheet steel construction resists impact in industrial use
• Floor-standing format supports stable loading and access
• Wheeled base enables easy repositioning around the workplace
• Lockable design secures contents during unattended periods
• Sheet steel construction resists impact in industrial use
• Floor-standing format supports stable loading and access
Applications
• Suitable for assembly benches in automation production lines
• Ideal for electronics maintenance and parts storage
• Used for electrical workshop tool organisation and transport
• Can be used as a garage mobile tool trolley for routine servicing
• Ideal for electronics maintenance and parts storage
• Used for electrical workshop tool organisation and transport
• Can be used as a garage mobile tool trolley for routine servicing
How is mobility handled when moving loaded drawers?
The unit is fitted with castors that allow movement across workshop floors while maintaining stability under typical loads.
What material characteristics affect durability in heavy-use settings?
The body is formed from sheet steel, providing resistance to mechanical wear and sustaining repeated drawer operation.
How many discrete storage compartments does it provide for small parts?
Storage is organised into seven separate drawers, enabling segregation of components and tools for efficient retrieval.
What mounting arrangement suits workshop layouts with limited floor area?
Its floor-standing configuration concentrates storage vertically, allowing placement against benches or walls to save space.
