Bott 0 Door, 7 Drawer Sheet Steel Floor Standing Cabinet 965 mm 800mm, 550 mm
- RS Stock No.:
- 660-835
- Mfr. Part No.:
- 16927008.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,472.79
(exc. VAT)
PHP133,809.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,472.79 |
*price indicative
- RS Stock No.:
- 660-835
- Mfr. Part No.:
- 16927008.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Colour | Gentian Blue, Light Grey | |
| Height | 965mm | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Colour Gentian Blue, Light Grey | ||
Height 965mm | ||
Standards/Approvals No | ||
Width 800mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 800mm Width, 965mm Height - 16927008.11
This cabinet is a mobile storage unit designed for industrial workplaces to organise tools and components. Constructed from sheet steel with a wheeled base, it is intended for floor use in environments where portability, secure storage and robust construction are required. The colour scheme combines gentian blue with light grey to suit workshop and office settings.
Features and Benefits:
• Seven drawers offering segregated storage for parts
• Lockable configuration providing controlled access
• Robust sheet steel construction resisting workshop wear
• Wheeled base enabling Rapid repositioning on shop floor
• Floor-standing form factor supporting stable loading
• Lockable configuration providing controlled access
• Robust sheet steel construction resisting workshop wear
• Wheeled base enabling Rapid repositioning on shop floor
• Floor-standing form factor supporting stable loading
Applications
• Suitable for storing hand tools in mechanical workshops
• Ideal for parts organisation in electrical maintenance bays
• Used for component storage on electronics assembly lines
• Can be used as a mobile filing solution in offices handling technical documents
• Suitable for garage environments requiring portable storage
• Ideal for parts organisation in electrical maintenance bays
• Used for component storage on electronics assembly lines
• Can be used as a mobile filing solution in offices handling technical documents
• Suitable for garage environments requiring portable storage
How many storage compartments are provided and how does that affect organisation?
It has seven separate drawer units, allowing systematic allocation of tools and parts by type or process step to improve retrieval efficiency.
What material properties influence durability in industrial use?
The unit is manufactured from sheet steel which offers dimensional stability and resistance to deformation under typical workshop loads.
How is portability achieved for frequent relocation?
Mobility is provided by an integrated wheeled undercarriage that permits movement across workshop floors without lifting.
Is the unit designed for fixed bench mounting or free-standing use?
The design is intended for floor-standing operation with its own support base, not for permanent bench attachment.
