Bott 0 Door, 6 Drawer Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-773
- Mfr. Part No.:
- 16927055.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,211.09
(exc. VAT)
PHP130,156.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,211.09 |
*price indicative
- RS Stock No.:
- 660-773
- Mfr. Part No.:
- 16927055.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 965mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 965mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 1050mm Width, 965mm Height - 16927055.11
This cabinet is a mobile storage unit designed for industrial workshops, offering organised storage and secure mobility for tools and components. Constructed from sheet steel with a wheeled, floor‑standing layout, it combines a Compact footprint with six drawers to support operational workflows in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Six drawers provide segregated storage and Rapid tool access • Lockable design secures contents during unattended periods • Sheet steel construction delivers robust resistance to shop conditions • Wheeled base allows effortless relocation across workshop floors • Two‑tone finish assists Visual organisation in busy environments
Applications
• Suitable for storing hand tools and small instruments in production cells • Ideal for parts storage at maintenance benches and service areas • Used for organiser of test equipment and calibration kits • Can be used for mobile workstation support during line changeovers
How does the unit behave when moved over typical workshop flooring?
The wheeled configuration permits smooth repositioning on concrete and epoxy floors while maintaining stability during transit.
Can the drawers be secured to prevent unauthorised access?
Yes, the integrated locking mechanism immobilises the drawers to restrict access when the unit is unattended.
What materials should I expect in contact points for durability?
The primary structure and drawer bodies are fabricated from sheet steel to withstand repetitive use and mechanical wear.
Is this suitable for permanent placement against benches or as a standalone unit?
It is designed for floor‑standing use and can function either adjacent to workbenches or independently as a mobile storage solution.
