Bott 0 Door, 7 Drawer Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-910
- Mfr. Part No.:
- 16927058.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP132,748.07
(exc. VAT)
PHP148,677.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP132,748.07 |
*price indicative
- RS Stock No.:
- 660-910
- Mfr. Part No.:
- 16927058.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 0 | |
| Number of Shelves | 0 | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 965mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 0 | ||
Number of Shelves 0 | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 965mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cabinet, 1050mm Width, 965mm Height - 16927058.11
This cabinet provides mobile, lockable storage for workshop and industrial environments. It combines a wheeled, floor-standing format with a robust sheet-steel construction and a seven-drawer layout to organise tools, components and maintenance items in production, service and test areas. The unit is finished in gentian blue with light grey accents to suit professional workshop settings.
Features and Benefits:
• Seven drawers deliver organised access to multiple toolsets and parts
• Sheet-steel construction offers Durable resistance to workshop wear
• Lockable design secures contents during transport and storage
• Wheeled base enables Rapid relocation between workstations
• Floor-standing configuration removes need for additional support
• Sheet-steel construction offers Durable resistance to workshop wear
• Lockable design secures contents during transport and storage
• Wheeled base enables Rapid relocation between workstations
• Floor-standing configuration removes need for additional support
Applications
• Suitable for servicing and assembly tasks in automation plants
• Ideal for electrical maintenance teams storing insulated tools
• Used for organising mechanical spares and hand tools in workshops
• Can be used for storing test equipment and small instruments in electronics labs
• Ideal for electrical maintenance teams storing insulated tools
• Used for organising mechanical spares and hand tools in workshops
• Can be used for storing test equipment and small instruments in electronics labs
How portable is the unit across a workshop floor?
It is fitted with wheels so it can be moved while loaded, allowing repositioning between benches and service areas without lifting.
How is security of stored items handled?
A locking mechanism secures the drawers to prevent unauthorised access during transit or when left unattended.
What materials make the cabinet suitable for harsh environments?
The body and drawer components are formed from sheet steel, providing a sturdy surface that withstands routine industrial handling and tool contact.
How much horizontal workspace does it occupy?
The cabinet spans 1050mm in width, enabling planners to assess aisle clearances and bench alignment for installation.
